+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1921N3

Wrench; bidirectional,angular,pneumatic; 68Nm; 1/2"; 6.2bar

Manufacturer: BETA

Manufacturer part number:
1921N3
TME Symbol:
BE1921N3

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Version
angular, bidirectional, pneumatic
Torque
68Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
140l/min
Pneumatic connection
1/4"
Gross weight1.3405 kg
EAN code8014230587745
See other products in this category: Pneumatic Tools BETA,
*
1921N3
0 in TME stock
Net price for quantities from 1 pcs - 179.57 USDGross price for quantities from 1 pcs - 179.57 USD
Net price for quantities from 3 pcs - 173.16 USDGross price for quantities from 3 pcs - 173.16 USD
No. of pieces (Multiplicity: 1)