+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1927P/K3

Wrench; pneumatic,impact; 1750Nm; Kind of socket: square; 1/2"

Manufacturer: BETA

Manufacturer part number:
1927P/K3
TME Symbol:
BE1927P/K3

Specification

Manufacturer
BETA
Type of pneumatic tool
wrench
Version
impact, pneumatic
Torque
1750Nm
Kind of socket
square
Socket size - inch
1/2"
Supply pressure
6.2bar
Air consumption
290l/min
Pneumatic connection
1/4"
Kit contents
6-angles sockets 1/2"
Gross weight4.06 kg
EAN code8014230959931
See other products in this category: Pneumatic Tools BETA,
*
1927P/K3
0 in TME stock
Net price for quantities from 1 pcs - 263.93 USDGross price for quantities from 1 pcs - 263.93 USD
Net price for quantities from 3 pcs - 254.51 USDGross price for quantities from 3 pcs - 254.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.