+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1931AN10

Drill; bidirectional,angular,pneumatic; 6.2bar; 150l/min; 10mm

Manufacturer: BETA

Manufacturer part number:
1931AN10
TME Symbol:
BE1931AN10

Specification

Manufacturer
BETA
Type of pneumatic tool
drill
Version
angular, bidirectional, pneumatic
Supply pressure
6.2bar
Air consumption
150l/min
Pneumatic connection
1/4"
Jaw capacity
10mm
Gross weight1.2715 kg
EAN code8014230587790
See other products in this category: Pneumatic Tools BETA,
*
1931AN10
0 in TME stock
Net price for quantities from 1 pcs - 191.75 USDGross price for quantities from 1 pcs - 191.75 USD
Net price for quantities from 3 pcs - 184.91 USDGross price for quantities from 3 pcs - 184.91 USD
No. of pieces (Multiplicity: 1)