+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1933AN90

Angle grinder; angular,pneumatic; 6.2bar; 230l/min

Manufacturer: BETA

Manufacturer part number:
1933AN90
TME Symbol:
BE1933AN90

Specification

Manufacturer
BETA
Type of pneumatic tool
angle grinder
Version
angular, pneumatic
Supply pressure
6.2bar
Air consumption
230l/min
Pneumatic connection
1/4"
Gross weight847.1 g
EAN code8014230587837
See other products in this category: Pneumatic Tools BETA,
*
1933AN90
2 in TME stock
Net price for quantities from 1 pcs - 129.81 USDGross price for quantities from 1 pcs - 129.81 USD
No. of pieces (Multiplicity: 1)