+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1934MAV70

Mini grinder; pneumatic,straight; 6.2bar; 115l/min

Manufacturer: BETA

Manufacturer part number:
1934MAV70
TME Symbol:
BE1934MAV70

Specification

Manufacturer
BETA
Type of pneumatic tool
mini grinder
Version
pneumatic, straight
Supply pressure
6.2bar
Air consumption
115l/min
Pneumatic connection
1/4"
Gross weight447.7 g
EAN code8014230728827
See other products in this category: Pneumatic Tools BETA,
*
1934MAV70
0 in TME stock
Net price for quantities from 1 pcs - 227.34 USDGross price for quantities from 1 pcs - 227.34 USD
Net price for quantities from 3 pcs - 219.22 USDGross price for quantities from 3 pcs - 219.22 USD
No. of pieces (Multiplicity: 1)