+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1937N10

Belt sander; pneumatic; 6.2bar; 340l/min; L: 330mm; W: 10mm

Manufacturer: BETA

Manufacturer part number:
1937N10
TME Symbol:
BE1937N10

Specification

Manufacturer
BETA
Type of pneumatic tool
belt sander
Version
pneumatic
Supply pressure
6.2bar
Air consumption
340l/min
Length
0.33m
Pneumatic connection
1/4"
Belt width
10mm
Gross weight1.123 kg
EAN code8014230734668
See other products in this category: Pneumatic Tools BETA,
*
1937N10
0 in TME stock
Net price for quantities from 1 pcs - 224.74 USDGross price for quantities from 1 pcs - 224.74 USD
Net price for quantities from 3 pcs - 216.72 USDGross price for quantities from 3 pcs - 216.72 USD
No. of pieces (Multiplicity: 1)