+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1937N20

Belt sander; pneumatic; 6.2bar; 400l/min; L: 520mm; W: 20mm

Manufacturer: BETA

Manufacturer part number:
1937N20
TME Symbol:
BE1937N20

Specification

Manufacturer
BETA
Type of pneumatic tool
belt sander
Version
pneumatic
Supply pressure
6.2bar
Air consumption
400l/min
Length
520mm
Pneumatic connection
1/4"
Belt width
20mm
Gross weight1.8495 kg
EAN code8014230690087
See other products in this category: Pneumatic Tools BETA,
*
1937N20
0 in TME stock
Net price for quantities from 1 pcs - 298.94 USDGross price for quantities from 1 pcs - 298.94 USD
Net price for quantities from 3 pcs - 286.31 USDGross price for quantities from 3 pcs - 286.31 USD
No. of pieces (Multiplicity: 1)