+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1946C/4.8

Pneumatic riveters; pneumatic; 2.4÷4.8mm; 6.2bar

Manufacturer: BETA

Manufacturer part number:
1946C/4.8
TME Symbol:
BE1946C/4.8

Specification

Manufacturer
BETA
Type of pneumatic tool
pneumatic riveters
Version
pneumatic
Size
2.4...4.8mm
Supply pressure
6.2bar
Tools application
for aluminium and steel snap rivets
Pneumatic connection
1/4"
Gross weight1.7945 kg
EAN code8014230729701
See other products in this category: Pneumatic Tools BETA,
*
1946C/4.8
0 in TME stock
Net price for quantities from 1 pcs - 446.01 USDGross price for quantities from 1 pcs - 446.01 USD
Net price for quantities from 3 pcs - 430.08 USDGross price for quantities from 3 pcs - 430.08 USD
No. of pieces (Multiplicity: 1)