+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1949U5

Air blow gun; pneumatic,with replaceable nozzles; 10bar


Manufacturer: BETA

Manufacturer part number:
1949U5
TME Symbol:
BE1949U5

Specification

Manufacturer
BETA
Type of pneumatic tool
air blow gun
Version
pneumatic, with replaceable nozzles
Supply pressure
10bar
Air consumption
280l/min
Pneumatic connection
1/4"
Gross weight352 g
EAN code8014230938561
See other products in this category: Pneumatic Tools BETA,
*
1949U5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.07 USDGross price for quantities from 1 pcs - 25.07 USD
Net price for quantities from 3 pcs - 24.18 USDGross price for quantities from 3 pcs - 24.18 USD