+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE31/6

Puncher; Ø: 6mm; steel; Tool length: 182mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE31/6
TME Symbol:
BE31/6

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
6mm
Tools application
suitable for punching pins, bolts and cotter pins
Material
steel
Tool length
182mm
Gross weight116 g
EAN code8014230020099
See other products in this category: Centre Punches and Punches BETA,
*
BE31/6
0 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 8.39 USDGross price for quantities from 3 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.