+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE31/8

Puncher; Ø: 8mm; steel; Tool length: 200mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE31/8
TME Symbol:
BE31/8

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
8mm
Tools application
suitable for punching pins, bolts and cotter pins
Material
steel
Tool length
200mm
Gross weight136.4 g
EAN code8014230020105
See other products in this category: Centre Punches and Punches BETA,
*
BE31/8
0 in TME stock
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 3 pcs - 8.89 USDGross price for quantities from 3 pcs - 8.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.