+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE34/125

Cold chisel; flat; L: 125mm; Tipwidth: 14.5mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE34/125
TME Symbol:
BE34/125

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat
Length
125mm
Tip width
14.5mm
Gross weight77 g
EAN code8014230020198
See other products in this category: Repair and Construction Tools BETA,
*
BE34/125
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 8.22 USDGross price for quantities from 3 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)