+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE35/150

Cold chisel; flat,grilled; L: 150mm; Tipwidth: 20.5mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE35/150
TME Symbol:
BE35/150

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat, grilled
Length
0.15m
Tip width
20.5mm
Gross weight157 g
EAN code8014230020242
See other products in this category: Repair and Construction Tools BETA,
*
BE35/150
0 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 3 pcs - 13.30 USDGross price for quantities from 3 pcs - 13.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.