+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE35/200

Cold chisel; flat,grilled; L: 200mm; Tipwidth: 23mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE35/200
TME Symbol:
BE35/200

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat, grilled
Length
0.2m
Tip width
23mm
Gross weight304.2 g
EAN code8014230020259
See other products in this category: Repair and Construction Tools BETA,
*
BE35/200
0 in TME stock
Net price for quantities from 1 pcs - 21.24 USDGross price for quantities from 1 pcs - 21.24 USD
Net price for quantities from 3 pcs - 20.49 USDGross price for quantities from 3 pcs - 20.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.