+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

003780041

Pliers; for pipe gripping; Pliers len: 410mm

Manufacturer: BETA

Manufacturer part number:
003780041
TME Symbol:
BE378/410

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
for pipe gripping
Pliers length
410mm
Grip capacity
max. 49mm
Gross weight1.4577 kg
EAN code8014230026930
See other products in this category: Adjustable Pliers BETA,
*
003780041
3 in TME stock
Net price for quantities from 1 pcs - 51.95 USDGross price for quantities from 1 pcs - 51.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts