+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE37/200

Cold chisel; grilled; L: 200mm; Tipwidth: 8mm; Kind: fitter type

NEW

Manufacturer: BETA

Manufacturer part number:
BE37/200
TME Symbol:
BE37/200

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
grilled
Length
0.2m
Tip width
8mm
Kind of tool
fitter type
Gross weight305.6 g
EAN code8014230020372
See other products in this category: Repair and Construction Tools BETA,
*
BE37/200
0 in TME stock
Net price for quantities from 1 pcs - 23.01 USDGross price for quantities from 1 pcs - 23.01 USD
Net price for quantities from 3 pcs - 22.19 USDGross price for quantities from 3 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.