+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE425/3

Drill bit; step,multistep; Ø: 4÷20mm; Working part len: 85mm; 10mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE425/3
TME Symbol:
BE425/3

Specification

Manufacturer
BETA
Type of power tool accessories
drill bit
Kind of drill bit
multistep, step
Tools application
thin tinware
Drill diameter
4...20mm
Working part length
85mm
Kind of holder
cylindrical
Holder socket size - mm
10mm
Trade name
christmas tree
Gross weight57 g
EAN code8014230086866
See other products in this category: Drills for Metal BETA,
*
BE425/3
0 in TME stock
Net price for quantities from 1 pcs - 64.35 USDGross price for quantities from 1 pcs - 64.35 USD
Net price for quantities from 3 pcs - 62.04 USDGross price for quantities from 3 pcs - 62.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.