+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42/27

Wrench: combination spanner; double-sided; 27mm; L: 317mm


Manufacturer: BETA

Manufacturer part number:
42/27
TME Symbol:
BE42/27

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
27mm
Length
317mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight393.5 g
EAN code8014230020686
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/27
0 in TME stock
Net price for quantities from 1 pcs - 18.22 USDGross price for quantities from 1 pcs - 18.22 USD
Net price for quantities from 3 pcs - 17.57 USDGross price for quantities from 3 pcs - 17.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.