+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42/29

Wrench: combination spanner; double-sided; 29mm; L: 338mm

Manufacturer: BETA

Manufacturer part number:
42/29
TME Symbol:
BE42/29

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
29mm
Length
338mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight458 g
EAN code8014230020709
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/29
0 in TME stock
Net price for quantities from 1 pcs - 20.53 USDGross price for quantities from 1 pcs - 20.53 USD
Net price for quantities from 3 pcs - 19.80 USDGross price for quantities from 3 pcs - 19.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.