+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42/35

Wrench: combination spanner; double-sided; 35mm; L: 412mm

Manufacturer: BETA

Manufacturer part number:
42/35
TME Symbol:
BE42/35

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
35mm
Length
412mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight837.5 g
EAN code8014230020747
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/35
0 in TME stock
Net price for quantities from 1 pcs - 47.86 USDGross price for quantities from 1 pcs - 47.86 USD
Net price for quantities from 3 pcs - 46.15 USDGross price for quantities from 3 pcs - 46.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.