+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42/36

Wrench: combination spanner; double-sided; 36mm; L: 412mm


Manufacturer: BETA

Manufacturer part number:
42/36
TME Symbol:
BE42/36

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
36mm
Length
412mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight824 g
EAN code8014230020754
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/36
0 in TME stock
Net price for quantities from 1 pcs - 49.25 USDGross price for quantities from 1 pcs - 49.25 USD
Net price for quantities from 3 pcs - 47.49 USDGross price for quantities from 3 pcs - 47.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.