+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42/7

Wrench: combination spanner; double-sided; 7mm; L: 105mm

Manufacturer: BETA

Manufacturer part number:
42/7
TME Symbol:
BE42/7

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
7mm
Length
105mm
Conform to the norm
DIN 3113
Key features
box end has 15° offset
Gross weight19.51 g
EAN code8014230020488
See other products in this category: Wrenches and Combination Wrenches BETA,
*
42/7
4 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 3 pcs - 5.47 USDGross price for quantities from 3 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs