+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42AS/11/16

Wrench: combination spanner; 11/16"; Overall len: 212mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42AS/11/16
TME Symbol:
BE42AS/11/16

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
11/16"
Overall length
212mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight126.5 g
EAN code8054809593272
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/11/16
0 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 3 pcs - 12.80 USDGross price for quantities from 3 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.