+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42INOX/10

Wrench: combination spanner; 10mm; Overall len: 137mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42INOX/10
TME Symbol:
BE42INOX/10

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size
10mm
Overall length
137mm
Material
stainless steel
Manufacturer series
42AS
Conform to the norm
ISO 7738
Plating material
chromium
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight34 g
EAN code8014230712901
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42INOX/10
0 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 3 pcs - 12.37 USDGross price for quantities from 3 pcs - 12.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.