+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000424521

Wrench: combination spanner; double-sided; 21mm; steel; L: 254mm

Manufacturer: BETA

Manufacturer part number:
000424521
TME Symbol:
BE42NEWHS/21

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
21mm
Version
for working at height
Conform to the norm
DIN 3113 ISO 7738
Tool material
steel
Length
254mm
Related items
KNP.005001TBK, KNP.005002TBK, KNP.005003TBK, KNP.005004TBK, SA.439000000, SA.439000001
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight219 g
See other products in this category: Tools and Acc. for Working at Height BETA,
*
000424521
0 in TME stock
Net price for quantities from 1 pcs - 24.95 USDGross price for quantities from 1 pcs - 24.95 USD
Net price for quantities from 3 pcs - 24.05 USDGross price for quantities from 3 pcs - 24.05 USD
No. of pieces (Multiplicity: 1)