+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE43769.00500

Wire; SF/UTP; 2x2x22AWG; PROFINET; Cat 5e; stranded; Cu; LSZH; black


Manufacturer: BELDEN

Manufacturer part number:
BE43769.00500
TME Symbol:
BE43769.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
2x2x22AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Rated voltage
0.3kV
Cable external diameter
6.7mm
Package contents
500m
CPR standard
no classification
Kind of material
flame retardant, halogen free, no flame propagation
Package contents - ft
1640ft
Operating temperature
-40...90°C
Cable application
  • indoor
  • PROFINET
Gross weight42.65 g
Certificates
See other products in this category: Industrial Ethernet Cables BELDEN,
*
BE43769.00500
0 in TME stock
Net price for quantities from 500 m - 11.26 USDGross price for quantities from 500 m - 11.26 USD
Net price for quantities from 1000 m - 9.85 USDGross price for quantities from 1000 m - 9.85 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.