+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE43886.00500

Wire; F/UTP; 4x2x26AWG; Cat 5e; stranded; Cu; shielded,Al-PET foil


Manufacturer: BELDEN

Manufacturer part number:
BE43886.00500
TME Symbol:
BE43886.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
F/UTP
Cable structure
4x2x26AWG
Cable application
indoor
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
72V
Cable external diameter
5.4mm
Package contents
500m
CPR standard
Eca
Cable features
twisted pair conductors
Kind of material
flame retardant, halogen free, no flame propagation
Package contents - ft
1640ft
Operating temperature
-30...60°C
Gross weight34.534 g
Certificates
See other products in this category: Industrial Ethernet Cables BELDEN,
*
BE43886.00500
0 in TME stock
Net price for quantities from 1 m - 4.39 USDGross price for quantities from 1 m - 4.39 USD
Net price for quantities from 100 m - 3.47 USDGross price for quantities from 100 m - 3.47 USD
Net price for quantities from 300 m - 3.11 USDGross price for quantities from 300 m - 3.11 USD
Net price for quantities from 500 m - 2.74 USDGross price for quantities from 500 m - 2.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m