+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000520132

Wrench: flat; insulated,single sided; 32mm

Manufacturer: BETA

Manufacturer part number:
000520132
TME Symbol:
BE52MQ/32

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
insulated, single sided
Spanner size
32mm
Conform to the norm
EN 60900 VDE
Gross weight469 g
EAN code8014230953977
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000520132
0 in TME stock
Net price for quantities from 1 pcs - 58.66 USDGross price for quantities from 1 pcs - 58.66 USD
Net price for quantities from 3 pcs - 56.57 USDGross price for quantities from 3 pcs - 56.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.