+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000520109

Wrench: flat; insulated,single sided; 9mm

Manufacturer: BETA

Manufacturer part number:
000520109
TME Symbol:
BE52MQ/9

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
insulated, single sided
Spanner size
9mm
Conform to the norm
EN 60900 VDE
Gross weight39 g
EAN code8014230953915
See other products in this category: Wrenches and Combination Wrenches BETA,
*
000520109
1 in TME stock
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 20.84 USD
Net price for quantities from 3 pcs - 19.94 USDGross price for quantities from 3 pcs - 19.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts