+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

604B/10

Knob; torque; 2÷10Nm; bidirectional


Manufacturer: BETA

Manufacturer part number:
604B/10
TME Symbol:
BE604B/10

Specification

Manufacturer
BETA
Type of wrench accessories
knob
Kind of wrench
torque
Torque
2...10Nm
Version
bidirectional
Gross weight395 g
EAN code8014230731841
See other products in this category: Wrenches - accessories BETA,
*
604B/10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 342.18 USDGross price for quantities from 1 pcs - 342.18 USD
Net price for quantities from 3 pcs - 329.96 USDGross price for quantities from 3 pcs - 329.96 USD