+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

006060705

Wrench: torque; insulated; 375mm; 1/2"; 5÷50Nm

Manufacturer: BETA

Manufacturer part number:
006060705
TME Symbol:
BE606MQ/50

Specification

Manufacturer
BETA
Type of wrench
torque
Kind of wrench
insulated
Overall length
375mm
Holder socket size - inch
1/2"
Conform to the norm
EN 26789 EN 60900 ISO 6789 VDE
Torque
5...50Nm
Gross weight1.235 kg
EAN code8014230191973
See other products in this category: Torque Wrenches BETA,
*
006060705
0 in TME stock
Net price for quantities from 1 pcs - 669.85 USDGross price for quantities from 1 pcs - 669.85 USD
Net price for quantities from 3 pcs - 645.92 USDGross price for quantities from 3 pcs - 645.92 USD
No. of pieces (Multiplicity: 1)