+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666N/10

Wrench: torque; 381mm; 20÷100Nm; 3/8"

Manufacturer: BETA

Manufacturer part number:
666N/10
TME Symbol:
BE666N/10

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
381mm
Torque
20...100Nm
Holder socket size - inch
3/8"
Gross weight1.051 kg
EAN code8014230781938
See other products in this category: Torque Wrenches BETA
*
666N/10
Product withdrawn from the offer
Use the specification table below to search for similar products