+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

666N/5

Wrench: torque; 312mm; 10÷50Nm; 3/8"

Manufacturer: BETA

Manufacturer part number:
666N/5
TME Symbol:
BE666N/5

Specification

Manufacturer
BETA
Type of wrench
torque
Overall length
312mm
Torque
10...50Nm
Holder socket size - inch
3/8"
Gross weight879 g
EAN code8014230781884
See other products in this category: Torque Wrenches BETA
*
666N/5
Product withdrawn from the offer
Use the specification table below to search for similar products