+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7200BP/40

Shoes; Size: 40; grey-blue; chamois; slip,impact; Basic Plus

NEW

Manufacturer: BETA

Manufacturer part number:
BE7200BP/40
TME Symbol:
BE7200BP/40

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
40
Colour
grey-blue
Material
chamois
Conform to the norm
S1PS
Resistance to
impact, slip
Version
metal-free, with composite toecap
Manufacturer series
Basic Plus
Application of OSH
light industry, logistics, second work, services
Gross weight1.075 kg
EAN code8054809864334
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7200BP/40
0 in TME stock
Net price for quantities from 1 set - 35.76 USDGross price for quantities from 1 set - 35.76 USD
Net price for quantities from 3 set - 34.49 USDGross price for quantities from 3 set - 34.49 USD
No. of complete sets (Multiplicity: 1)