+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7241NC/38

Shoes; Size: 38; black; leather; slip,impact; Basic


Manufacturer: BETA

Manufacturer part number:
BE7241NC/38
TME Symbol:
BE7241NC/38

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
38
Colour
black
Material
leather
Conform to the norm
S3
Resistance to
impact, slip
Version
waterproof, with metal toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
Gross weight940 g
EAN code8054809569413
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7241NC/38
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 22.71 USDGross price for quantities from 1 set - 22.71 USD
Net price for quantities from 3 set - 21.90 USDGross price for quantities from 3 set - 21.90 USD