+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7243NFT/39

Boots; Size: 39; black; leather; slip; without toecap,waterproof


Manufacturer: BETA

Manufacturer part number:
BE7243NFT/39
TME Symbol:
BE7243NFT/39

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
39
Colour
black
Material
leather
Conform to the norm
02 EN ISO 20347:2011
Resistance to
slip
Version
waterproof, without toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
Trade name
ankle shoe
Gross weight940 g
EAN code8054809608051
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7243NFT/39
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 22.54 USDGross price for quantities from 1 set - 22.54 USD
Net price for quantities from 3 set - 21.74 USDGross price for quantities from 3 set - 21.74 USD