+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7243NFT/44

Boots; Size: 44; black; leather; slip; without toecap,waterproof


Manufacturer: BETA

Manufacturer part number:
BE7243NFT/44
TME Symbol:
BE7243NFT/44

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
44
Colour
black
Material
leather
Conform to the norm
02 EN ISO 20347:2011
Resistance to
slip
Version
waterproof, without toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
Trade name
ankle shoe
Gross weight1.2 kg
EAN code8054809608204
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7243NFT/44
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 22.54 USDGross price for quantities from 1 set - 22.54 USD
Net price for quantities from 3 set - 21.74 USDGross price for quantities from 3 set - 21.74 USD