+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7245NB/46

Boots; Size: 46; black; leather; slip,perforation,impact; Basic

NEW

Manufacturer: BETA

Manufacturer part number:
BE7245NB/46
TME Symbol:
BE7245NB/46

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
46
Colour
black
Material
leather
Conform to the norm
EN ISO 20345:2022 S3
Resistance to
impact, perforation, slip
Version
waterproof, with metal toecap, with splash guard
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Trade name
ankle shoe
Gross weight1.738 kg
EAN code8054809570495
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7245NB/46
0 in TME stock
Net price for quantities from 1 set - 29.72 USDGross price for quantities from 1 set - 29.72 USD
Net price for quantities from 3 set - 28.66 USDGross price for quantities from 3 set - 28.66 USD
No. of complete sets (Multiplicity: 1)