+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7246E/40

Shoes; Size: 40; grey-black; leather; with metal toecap; 7246E

Manufacturer: BETA

Manufacturer part number:
7246E/40
TME Symbol:
BE7246E/40

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
40
Colour
grey-black
Material
leather
Conform to the norm
CE EN ISO 20345:2011
Resistance to
most of oils, most of solvents, slip
Version
with metal toecap
Manufacturer series
7246E
Application of OSH
construction, in agriculture, light industry, logistics, services
Gross weight1.307 kg
EAN code8014230802909

WATCH VIDEO

See other products in this category: Leg protection BETA
*
7246E/40
Product withdrawn from the offer
Use the specification table below to search for similar products