+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | shoes | |
Size | 42 | |
Colour | grey-black | |
Material | leather | |
Conform to the norm | CE EN ISO 20345:2011 | |
Resistance to | most of oils, most of solvents, slip | |
Version | with metal toecap | |
Manufacturer series | 7246E | |
Application of OSH | construction, in agriculture, light industry, logistics, services |