+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7246E/45

Shoes; Size: 45; grey-black; leather; with metal toecap; 7246E


Manufacturer: BETA

Manufacturer part number:
7246E/45
TME Symbol:
BE7246E/45

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
45
Colour
grey-black
Material
leather
Conform to the norm
CE EN ISO 20345:2011
Resistance to
most of oils, most of solvents, slip
Version
with metal toecap
Manufacturer series
7246E
Application of OSH
construction, in agriculture, light industry, logistics, services
Gross weight1.5292 kg
EAN code8014230802954

WATCH VIDEO

See other products in this category: Leg protection BETA,
See other products from this series.:
*
7246E/45
1 in TME stock
Net price for quantities from 1 set - 25.14 USDGross price for quantities from 1 set - 25.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts