+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7246NE/43

Shoes; Size: 43; grey; chamois; slip,perforation,impact; EASY

NEW

Manufacturer: BETA

Manufacturer part number:
BE7246NE/43
TME Symbol:
BE7246NE/43

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
43
Colour
grey
Material
chamois
Conform to the norm
EN ISO 20345:2022 S1P
Resistance to
impact, perforation, slip
Version
with metal toecap
Manufacturer series
EASY
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Gross weight1.2257 kg
EAN code8054809874647
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7246NE/43
0 in TME stock
Net price for quantities from 1 set - 22.83 USDGross price for quantities from 1 set - 22.83 USD
Net price for quantities from 3 set - 22.01 USDGross price for quantities from 3 set - 22.01 USD
No. of complete sets (Multiplicity: 1)