+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7247NB/35

Boots; Size: 35; black; leather; slip,perforation,impact; Basic

NEW

Manufacturer: BETA

Manufacturer part number:
BE7247NB/35
TME Symbol:
BE7247NB/35

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
35
Colour
black
Material
leather
Conform to the norm
EN ISO 20345:2022 S1P
Resistance to
impact, perforation, slip
Version
waterproof, with metal toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Trade name
sandal
Gross weight840 g
EAN code8054809603056
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7247NB/35
0 in TME stock
Net price for quantities from 1 set - 24.39 USDGross price for quantities from 1 set - 24.39 USD
Net price for quantities from 3 set - 23.52 USDGross price for quantities from 3 set - 23.52 USD
No. of complete sets (Multiplicity: 1)