+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7248NB/38

Boots; Size: 38; grey; chamois; slip,perforation,impact; Basic

NEW

Manufacturer: BETA

Manufacturer part number:
BE7248NB/38
TME Symbol:
BE7248NB/38

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
38
Colour
grey
Material
chamois
Conform to the norm
EN ISO 20345:2022 S1P
Resistance to
impact, perforation, slip
Version
with metal toecap
Manufacturer series
Basic
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Trade name
ankle shoe
Gross weight1.24 kg
EAN code8054809571096
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7248NB/38
0 in TME stock
Net price for quantities from 1 set - 27.63 USDGross price for quantities from 1 set - 27.63 USD
Net price for quantities from 3 set - 26.64 USDGross price for quantities from 3 set - 26.64 USD
No. of complete sets (Multiplicity: 1)