+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7276N/40

Boots; Size: 40; orange-black; microfiber; FITEVOLUTION

NEW

Manufacturer: BETA

Manufacturer part number:
BE7276N/40
TME Symbol:
BE7276N/40

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
40
Colour
orange-black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3S
Resistance to
impact, perforation, slip
Version
ESD, metal-free, waterproof, with composite toecap
Manufacturer series
FITEVOLUTION
Application of OSH
light industry, logistics, second work, services
OSH features
penetration-proof insole
Trade name
ankle shoe
Gross weight1.068 kg
EAN code8054809576404
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7276N/40
0 in TME stock
Net price for quantities from 1 set - 116.02 USDGross price for quantities from 1 set - 116.02 USD
Net price for quantities from 3 set - 111.88 USDGross price for quantities from 3 set - 111.88 USD
No. of complete sets (Multiplicity: 1)