+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7294HM/47

Boots; Size: 47; black; leather; 7294HM; Features: water resistant

Manufacturer: BETA

Manufacturer part number:
BE7294HM/47

Alternative designations: 072940647

TME Symbol:
BE7294HM/47

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
47
Colour
black
Material
leather
Conform to the norm
CE EN ISO 20345:2011 HI SRC S3 HRO
Manufacturer series
7294HM
OSH features
water resistant
Trade name
ankle shoe
Gross weight1.73201 kg
EAN code8014230872452
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7294HM/47
0 in TME stock
Net price for quantities from 1 set - 129.79 USDGross price for quantities from 1 set - 129.79 USD
Net price for quantities from 3 set - 120.52 USDGross price for quantities from 3 set - 120.52 USD
No. of complete sets (Multiplicity: 1)