+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7294HMC/47

Boots; Size: 47; black; leather; 7294HMC; -20°C

Manufacturer: BETA

Manufacturer part number:
BE7294HMC/47

Alternative designations: 072940747

TME Symbol:
BE7294HMC/47

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
47
Colour
black
Material
leather
Conform to the norm
CE EN ISO 20345:2011 HI CI S3 HRO WR
Manufacturer series
7294HMC
Application of OSH
refrigerated transport and storage
Trade name
ankle shoe
Operating temperature
-20°C
OSH features
  • increased resistance to low temperatures
  • water resistant
Gross weight1.73201 kg
EAN code8014230873930
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7294HMC/47
0 in TME stock
Net price for quantities from 1 set - 165.90 USDGross price for quantities from 1 set - 165.90 USD
Net price for quantities from 3 set - 154.04 USDGross price for quantities from 3 set - 154.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.