+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7317NA/39

Shoes; Size: 39; grey-black; chamois; 7317NA; Features: perforated

Manufacturer: BETA

Manufacturer part number:
BE7317NA/39

Alternative designations: 073170139

TME Symbol:
BE7317NA/39

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
39
Colour
grey-black
Material
chamois
Conform to the norm
CE EN ISO 20345:2011 S1P SRC
Manufacturer series
7317NA
OSH features
perforated
Gross weight984.5 g
EAN code8014230970899
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7317NA/39
0 in TME stock
Net price for quantities from 1 set - 42.42 USDGross price for quantities from 1 set - 42.42 USD
Net price for quantities from 3 set - 39.39 USDGross price for quantities from 3 set - 39.39 USD
No. of complete sets (Multiplicity: 1)