+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7320NA/40

Shoes; Size: 40; black; microfiber; slip,impact

NEW

Manufacturer: BETA

Manufacturer part number:
BE7320NA/40
TME Symbol:
BE7320NA/40

Specification

Manufacturer
BETA
Type of OSH component
shoes
Size
40
Colour
black
Material
microfiber
Conform to the norm
EN ISO 20345:2022 S3L
Resistance to
impact, slip
Version
metal-free, waterproof, with composite toecap
Application of OSH
light industry, logistics, second work, services
Gross weight960 g
EAN code8054809613994
See other products in this category: Leg protection BETA,
*
BE7320NA/40
0 in TME stock
Net price for quantities from 1 set - 44.39 USDGross price for quantities from 1 set - 44.39 USD
Net price for quantities from 3 set - 42.80 USDGross price for quantities from 3 set - 42.80 USD
No. of complete sets (Multiplicity: 1)