+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE7321NA/36

Boots; Size: 36; black; nubuck; 7321NA; Features: water resistant

Manufacturer: BETA

Manufacturer part number:
BE7321NA/36

Alternative designations: 073210436

TME Symbol:
BE7321NA/36

Specification

Manufacturer
BETA
Type of OSH component
boots
Size
36
Colour
black
Material
nubuck
Conform to the norm
CE EN ISO 20345:2011 S3 RS SRC
Manufacturer series
7321NA
OSH features
water resistant
Trade name
ankle shoe
Gross weight857.15 g
EAN code8014230971148
See other products in this category: Leg protection BETA,
See other products from this series.:
*
BE7321NA/36
0 in TME stock
Net price for quantities from 1 set - 46.28 USDGross price for quantities from 1 set - 46.28 USD
Net price for quantities from 3 set - 42.97 USDGross price for quantities from 3 set - 42.97 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.